- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096517-0167
ITT CANNON
096517-0167
Cable Assembly RG178/U 0.914m 26AWG 25 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: 0965170167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0167
-
Alias/AKA:MDM-25SH011B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:25 Contact
Product Guides
+
Frequently Asked Questions
Is 096517-0167 RoHS compliant?
No, 096517-0167 is not RoHS compliant.
What is the lead time for 096517-0167?
The standard lead time for 096517-0167 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$387.75
5
$286.34
8
$212.51
10 +
$208.26
Click for Quote
Log in
to unlock special pricing