- Home ›
- All Products›
- 096517-0002
096517-0002
ITT CANNON
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Sub 25 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Sub 25 POS SKT Crimp
Search Keywords: 0965170002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$355.14
5
$262.26
8
$194.64
10 +
$190.75
Click for Quote
Log in
to unlock special pricing