- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096516-0924
096516-0924
ITT CANNON
The 096516-0924 is a microminiature, metal-shell MDM series D-type connector designed for high-reliability, high-density appli ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 096516-0924 is a microminiature, metal-shell MDM series D-type connector designed for high-reliability, high-density applications.
Search Keywords: 0965160924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0924
-
Alias/AKA:MDM-25PH006B-A174-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 8/26/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$490.79
3
$489.56
5
$361.52
8
$268.32
10 +
$262.95
Click for Quote
Log in
to unlock special pricing