- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096516-0886
ITT CANNON
096516-0886
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Straight Through Hole
Search Keywords: 0965160886
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096516-0886 |
| Alias/AKA: | MDM-25PBSM7L61 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096516-0886 RoHS compliant?
No, 096516-0886 is not RoHS compliant.
What is the lead time for 096516-0886?
The standard lead time for 096516-0886 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$930.64
5
$591.23
8
$390.05
10 +
$382.25
Click for Quote
Log in
to unlock special pricing