- Home ›
- All Products›
- 096516-0853
096516-0853
ITT CANNON
Conn D-Sub Hook-up Wire 0.457m 26AWG D-Subminiature 25 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub Hook-up Wire 0.457m 26AWG D-Subminiature 25 POS PIN Crimp
Search Keywords: 0965160853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$378.50
5
$279.50
8
$207.44
10 +
$203.30
Click for Quote
Log in
to unlock special pricing