- Home ›
- All Products›
- 096516-0841
096516-0841
ITT CANNON
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Pot Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0965160841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$494.13
5
$364.90
8
$270.82
10 +
$265.40
Click for Quote
Log in
to unlock special pricing