- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096516-0728
ITT CANNON
096516-0728
Cable Assembly RG178/U 1.828m 26AWG 25 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 1.828m 26AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: 0965160728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0728
-
Alias/AKA:MDM-25PH017B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Product Guides
+
Frequently Asked Questions
Is 096516-0728 RoHS compliant?
Yes, 096516-0728 is RoHS compliant.
What is the lead time for 096516-0728?
The standard lead time for 096516-0728 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
3
$462.19
5
$341.31
8
$253.32
10 +
$248.25
Click for Quote
Log in
to unlock special pricing