- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096516-0394
ITT CANNON
096516-0394
Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: 0965160394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0394
-
Alias/AKA:MDM-25PH005K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Pin
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold3509
Product Guides
+
Frequently Asked Questions
Is 096516-0394 RoHS compliant?
No, 096516-0394 is not RoHS compliant.
What is the lead time for 096516-0394?
The standard lead time for 096516-0394 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
33 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1
$378.14
3
$377.21
5
$278.55
8
$206.73
10 +
$202.60
Click for Quote
Log in
to unlock special pricing