- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096516-0363
096516-0363
ITT CANNON
Connector D-Subminiature Hook-up Wire 0.914m 26AWG Micro D-Subminiature 25 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature Hook-up Wire 0.914m 26AWG Micro D-Subminiature 25 POS PIN Crimp
Search Keywords: 0965160363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Contact Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$412.38
5
$304.53
8
$226.02
10 +
$221.50
Click for Quote
Log in
to unlock special pricing