096516-0294

ITT CANNON

Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
Search Keywords: 0965160294
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096516-0294
  • Alias/AKA:
    MDM-25PSL-A141
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling:
    Jackscrew Coupling
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Arrangement:
    25 Contact
  • Series:
    Micro "D" Metal Shell
  • Contact Material:
    gold plated copper alloy
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Material:
    Aluminum
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Hardware:
    Jackscrew (low profile)
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Termination Type:
    Solder pot to accept #26AWG max. harness wire
  • Contact Resistance:
    8 milliohms max.
  • Gender:
    Pin
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Shell Finish:
    Irridite/Alodine
  • Contact Type:
    Solder Pot
  • Current Rating:
    3 A max.
  • Thermal Shock:
    -55°/+125 °
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
3
$807.64
5
$513.09
8
$338.50
10 +
$331.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!