- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096516-0208
096516-0208
ITT CANNON
D-Sub Cable Assembly - Receptacle, Male Pins to Individual Wire Leads - 25 Position - Gold Contact finish - 1.50' (457.20mm) L ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - Receptacle, Male Pins to Individual Wire Leads - 25 Position - Gold Contact finish - 1.50' (457.20mm) Length.
Search Keywords: 0965160208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0208
-
Alias/AKA:MDM-25PH003K-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$212.77
3
$210.20
5
$209.01
10
$207.38
20 +
$205.76
Click for Quote
Log in
to unlock special pricing