- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096515-0970
ITT CANNON
096515-0970
Connector Micro D Subminiature Receptacle 21 Position 1.27mm Crimp Straight Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096515-0970 |
| Alias/AKA: | MDM-21SL1P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |