- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096515-0631
ITT CANNON
096515-0631
Connector Micro D Subminiature Receptacle 21 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 21 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965150631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0631
-
Alias/AKA:MDM-21SCBRL61-A172
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact
Product Guides
+
Frequently Asked Questions
Is 096515-0631 RoHS compliant?
No, 096515-0631 is not RoHS compliant.
What is the lead time for 096515-0631?
The standard lead time for 096515-0631 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
3
$977.22
5
$620.82
8
$409.57
10 +
$401.38
Click for Quote
Log in
to unlock special pricing