- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096515-0501
096515-0501
ITT CANNON
Cable Assembly RG178/U 0.076m 26AWG 21 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.076m 26AWG 21 POS Micro D-Sub SKT Crimp
Search Keywords: 0965150501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0501
-
Alias/AKA:MDM-21SH027B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3
$286.17
5
$211.33
8
$156.84
10 +
$153.71
Click for Quote
Log in
to unlock special pricing