- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096515-0462
ITT CANNON
096515-0462
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub SKT Crimp
Search Keywords: 0965150462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0462
-
Alias/AKA:MDM-21SH003P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact
Product Guides
+
Frequently Asked Questions
Is 096515-0462 RoHS compliant?
Yes, 096515-0462 is RoHS compliant.
What is the lead time for 096515-0462?
The standard lead time for 096515-0462 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$390.06
5
$288.05
8
$213.79
10 +
$209.51
Click for Quote
Log in
to unlock special pricing