ITT CANNON Authorized Distributor

096515-0340

MDM-21SH003L-A174; Micros; Micro

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MDM-21SH003L-A174; Micros; Micro
Search Keywords: 0965150340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096515-0340
Alias/AKA: MDM-21SH003L-A174
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 21 Contact
Hardware: Jackscrew (low profile)
Shell Finish: Electroless Nickel
Thermal Shock: -55°/+125 °
Dielectric Withstanding Voltage: 600 VAC at sea level 150 VAC at 70,00 altitude
Insulator Material: contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
Insulator Resistance: 5000 megohms min.
Moisture Resistance: Insulator resistance > 100 megohms
Contact Material: gold plated copper alloy
Shell Material: Aluminum
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Termination Type: 18" Min, M16874/4 #26AWG, Colored Code
Saltspray: 48 hours
Vibration: 20Gs, 10-2000 Hz. 12 hours
Physical Shock: 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
Coupling: Jackscrew Coupling
Current Rating: 3 A max.
Contact Resistance: 8 milliohms max.
Series: Micro "D" Metal Shell
Gender: Socket
Durability Rating: 500 cycles of mating and unmating, 500 CPH max.
Contact Type: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096515-0340 RoHS compliant?
Yes, 096515-0340 is RoHS compliant.
What is the lead time for 096515-0340?
The standard lead time for 096515-0340 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$214.75
3
$211.84
5
$211.31
10
$210.44
20 +
$207.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!