- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096515-0310
ITT CANNON
096515-0310
Conn Micro D-Subminiature SKT 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0310
-
Alias/AKA:MDM-21SSM5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Pot
-
Number of Contacts:21
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C