- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096515-0126
ITT CANNON
096515-0126
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Subminiature 21 POS SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0126
-
Alias/AKA:MDM-21SH048B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1