ITT CANNON Authorized Distributor

096515-0076

Cable Assembly RG178/U 1.828m 26AWG 21 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 1.828m 26AWG 21 POS Micro D-Sub SKT Crimp
Search Keywords: 0965150076
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096515-0076
Alias/AKA: MDM-21SH046B
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 21 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096515-0076 RoHS compliant?
No, 096515-0076 is not RoHS compliant.
What is the lead time for 096515-0076?
The standard lead time for 096515-0076 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$214.24
3
$211.34
5
$210.81
10
$209.95
20 +
$207.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!