- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096515-0001
096515-0001
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 21 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 21 POS SKT Crimp
Search Keywords: 0965150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0001
-
Alias/AKA:MDM-21SH001B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$165.43
5
$162.51
10
$161.25
20
$160.00
50
$130.12
100 +
$115.51
Click for Quote
Log in
to unlock special pricing