- Home ›
- All Products›
- 096514-0760
ITT CANNON
096514-0760
Cable Assembly RG178/U 1.219m 26AWG 21POS Micro D-Sub PIN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0760
-
Alias/AKA:MDM-21PH048M5-F222
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1