- Home ›
- All Products›
- 096514-0756
096514-0756
ITT CANNON
Cable Assembly RG178/U 0.609m 26AWG 21 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.609m 26AWG 21 POS Micro D-Sub PIN Crimp
Search Keywords: 0965140756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0756
-
Alias/AKA:MDM-21PH004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3
$303.98
5
$224.48
8
$166.61
10 +
$163.27
Click for Quote
Log in
to unlock special pricing