- Home ›
- All Products›
- 096514-0752
ITT CANNON
096514-0752
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Subminiature 21 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Search Keywords: 0965140752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0752
-
Alias/AKA:MDM-21PH046B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096514-0752 RoHS compliant?
Yes, 096514-0752 is RoHS compliant.
What is the lead time for 096514-0752?
The standard lead time for 096514-0752 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$407.16
5
$300.67
8
$223.16
10 +
$218.69
Click for Quote
Log in
to unlock special pricing