- Home ›
- All Products›
- 096514-0715
096514-0715
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Search Keywords: 0965140715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0715
-
Alias/AKA:RMDM-21PH003B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$317.94
5
$234.78
8
$174.25
10 +
$170.77
Click for Quote
Log in
to unlock special pricing