- Home ›
- All Products›
- 096514-0703
096514-0703
ITT CANNON
Cable Assembly 26AWG 0.508m 21 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.508m 21 Position Micro D Subminiature Plug
Search Keywords: 0965140703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
3
$338.52
5
$249.98
8
$185.53
10 +
$181.82
Click for Quote
Log in
to unlock special pricing