- Home ›
- All Products›
- 096514-0671
096514-0671
ITT CANNON
Cable Assembly 26AWG 0.457m 21 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.457m 21 Position Micro D Subminiature Plug
Search Keywords: 0965140671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$401.35
5
$296.38
8
$219.97
10 +
$215.57
Click for Quote
Log in
to unlock special pricing