- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096514-0668
ITT CANNON
096514-0668
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Subminiature 21 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Search Keywords: 0965140668
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096514-0668 |
| Alias/AKA: | MDM-21PH016F-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096514-0668 RoHS compliant?
Yes, 096514-0668 is RoHS compliant.
What is the lead time for 096514-0668?
The standard lead time for 096514-0668 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 2/15/27
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3
$341.92
5
$252.50
8
$187.40
10 +
$183.65
Click for Quote
Log in
to unlock special pricing