- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096514-0662
ITT CANNON
096514-0662
Cable Assembly 26AWG 1.82m 21 Position Micro D Subminiature Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0662
-
Alias/AKA:MDM-21PH046P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1