- Home ›
- All Products›
- 096514-0633
096514-0633
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 21POS Micro D-Sub PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 21POS Micro D-Sub PIN
Search Keywords: 0965140633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0633
-
Alias/AKA:MDM-21PH003B-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$220.84
5
$214.71
10
$211.77
20
$206.12
50
$166.63
100 +
$145.06
Click for Quote
Log in
to unlock special pricing