- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096514-0621
ITT CANNON
096514-0621
Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp
Search Keywords: 0965140621
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096514-0621 |
| Alias/AKA: | MDM-21PHW01P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 21 Contact |
Product Guides
+
Frequently Asked Questions
Is 096514-0621 RoHS compliant?
No, 096514-0621 is not RoHS compliant.
What is the lead time for 096514-0621?
The standard lead time for 096514-0621 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
3
$292.11
5
$215.71
8
$160.10
10 +
$156.90
Click for Quote
Log in
to unlock special pricing