- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096514-0578
ITT CANNON
096514-0578
Connector Micro D Subminiature Plug 21 Position 1.27mm Solder Straight Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0578
-
Alias/AKA:MDM-21PBSM7L57
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact