- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096514-0506
ITT CANNON
096514-0506
Cable Assembly RG178/U 1.219m 26AWG 21 POS Micro D-Sub PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096514-0506 |
| Alias/AKA: | MDM-21PH048L-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 21 Contact |