Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

096514-0177

Conn Micro D-Subminiature PIN 21 POS Solder RA Thru-Hole 21 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature PIN 21 POS Solder RA Thru-Hole 21 Terminal 1 Port
Search Keywords: 0965140177
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096514-0177
Alias/AKA: MDM-21PCBRP
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Number of Contacts: 21
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096514-0177 RoHS compliant?
No, 096514-0177 is not RoHS compliant.
What is the lead time for 096514-0177?
The standard lead time for 096514-0177 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$232.56
3
$225.76
5
$225.19
10
$223.52
20 +
$198.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!