- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096514-0112
ITT CANNON
096514-0112
Cable Assembly RG178/U 1.828m 26AWG 21 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 1.828m 26AWG 21 POS Micro D-Sub PIN Crimp
Search Keywords: 0965140112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0112
-
Alias/AKA:MDM-21PH046B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact
Product Guides
+
Frequently Asked Questions
Is 096514-0112 RoHS compliant?
No, 096514-0112 is not RoHS compliant.
What is the lead time for 096514-0112?
The standard lead time for 096514-0112 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
3
$352.73
5
$260.48
8
$193.32
10 +
$189.46
Click for Quote
Log in
to unlock special pricing