Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

096514-0077

D-Sub Connector - Micro-D - Plug - Male Pins - 21 Position - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Shielded - Solder ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Micro-D - Plug - Male Pins - 21 Position - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Shielded - Solder Cup - Panel Mount.
Search Keywords: 0965140077
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096514-0077
Alias/AKA: MDM-21PSB-A174
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096514-0077 RoHS compliant?
No, 096514-0077 is not RoHS compliant.
What is the lead time for 096514-0077?
The standard lead time for 096514-0077 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
10   can ship 12/14/26
MOQ for out of Stock Qty:
3
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$219.02
3
$200.35
5
$198.36
8
$190.20
10 +
$188.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!