- Home ›
- All Products›
- 096514-0020
096514-0020
ITT CANNON
Cable Assembly Coaxial 0.609m 26AWG 21 POS D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.609m 26AWG 21 POS D-Sub PIN Crimp
Search Keywords: 0965140020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$360.27
5
$266.05
8
$197.46
10 +
$193.51
Click for Quote
Log in
to unlock special pricing