- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096514-0017
ITT CANNON
096514-0017
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 21 POS PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0017
-
Alias/AKA:MDM-21PH003B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Number of Contacts:21
-
Contact Plating:Gold