- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096513-0922
ITT CANNON
096513-0922
Cable Assembly 26AWG 0.127m 15 Position Micro D Subminiature Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0922
-
Alias/AKA:MDM-15SH031P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1