096513-0893

ITT CANNON

MDM-15SHW28L; Micros; Micro

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MDM-15SHW28L; Micros; Micro
Search Keywords: 0965130893
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096513-0893
  • Alias/AKA:
    MDM-15SHW28L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Saltspray:
    48 hours
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Material:
    Aluminum
  • Hardware:
    Jackscrew (low profile)
  • Thermal Shock:
    -55°/+125 °
  • Series:
    Micro "D" Metal Shell
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Arrangement:
    15 Contact
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Termination Type:
    20" Min, M22759/33 #26AWG, White
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Insulator Resistance:
    5000 megohms min.
  • Gender:
    Socket
  • Current Rating:
    3 A max.
  • Contact Resistance:
    8 milliohms max.
  • Contact Type:
    Crimp
  • Coupling:
    Jackscrew Coupling
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Contact Material:
    gold plated copper alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
3
$278.18
5
$205.42
8
$152.46
10 +
$149.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!