- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096513-0869
ITT CANNON
096513-0869
Cable Assembly RG178/U 0.012m 25AWG 15 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.012m 25AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0965130869
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096513-0869 |
| Alias/AKA: | MDM-15SL1K-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 15 Contact |
Product Guides
+
Frequently Asked Questions
Is 096513-0869 RoHS compliant?
Yes, 096513-0869 is RoHS compliant.
What is the lead time for 096513-0869?
The standard lead time for 096513-0869 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
3
$338.39
5
$249.89
8
$185.46
10 +
$181.75
Click for Quote
Log in
to unlock special pricing