ITT CANNON Authorized Distributor

096513-0823

Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Straight Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Straight Through Hole
Search Keywords: 0965130823
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096513-0823
Alias/AKA: MDM-15SBSPL56
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 15 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096513-0823 RoHS compliant?
No, 096513-0823 is not RoHS compliant.
What is the lead time for 096513-0823?
The standard lead time for 096513-0823 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$453.50
5
$334.90
8
$248.56
10 +
$243.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!