ITT CANNON Authorized Distributor

096513-0761

Cable Assembly RG178/U 1.219m 26AWG 15 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 1.219m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0965130761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096513-0761
Alias/AKA: MDM-15SH048B-A174
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 15 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096513-0761 RoHS compliant?
Yes, 096513-0761 is RoHS compliant.
What is the lead time for 096513-0761?
The standard lead time for 096513-0761 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$348.73
5
$257.52
8
$191.13
10 +
$187.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!