- Home ›
- All Products›
- 096513-0636
096513-0636
ITT CANNON
Cable Assembly RG178/U 1.828m 26AWG 15 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 1.828m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0965130636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0636
-
Alias/AKA:MDM-15SH017B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Series:Micro "D" Metal Shell
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Thermal Shock:-55°/+125 °
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Contact Resistance:8 milliohms max.
-
Shell Material:Aluminum
-
Contact Type:Crimp
-
Gender:Socket
-
Termination Type:72" Min, M16874/4 #26AWG, Yellow
-
Shell Finish:Electroless Nickel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Coupling:Friction Coupling
-
Arrangement:15 Contact
-
Contact Material:gold plated copper alloy
-
Hardware:HARDWARE=B .092 dia mtg holes
-
Current Rating:3 A max.
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Insulator Resistance:5000 megohms min.
-
Saltspray:48 hours
-
Moisture Resistance:Insulator resistance > 100 megohms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
3
$361.49
5
$266.94
8
$198.12
10 +
$194.16
Click for Quote
Log in
to unlock special pricing