- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096513-0463
ITT CANNON
096513-0463
Cable Assembly RG178/U 0.254m 26AWG 15 POS Micro D-Sub SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096513-0463 |
| Alias/AKA: | MDM-15SH025P-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 15 Contact |