- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096513-0434
ITT CANNON
096513-0434
Cable Assembly RG178/U 0.152m 26AWG 15 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.152m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0965130434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0434
-
Alias/AKA:MDM-15SH016P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Frequently Asked Questions
Is 096513-0434 RoHS compliant?
Yes, 096513-0434 is RoHS compliant.
What is the lead time for 096513-0434?
The standard lead time for 096513-0434 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$323.12
5
$238.61
8
$177.09
10 +
$173.55
Click for Quote
Log in
to unlock special pricing