- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096513-0355
096513-0355
ITT CANNON
D-Sub Connector - Receptacle - Female Sockets - 15 Positions - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Solder Cup Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Receptacle - Female Sockets - 15 Positions - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Solder Cup Termination - Panel Mount.
Search Keywords: 0965130355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$348.57
5
$257.41
8
$191.04
10 +
$187.22
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Connector - Receptacle - Female Sockets - 15 Positions - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Solder Cup Termination - Panel Mount.
In Stock:
10
Minimum Order:
1