- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096513-0312
096513-0312
ITT CANNON
Cable Assembly RG178/U 1.828m 26AWG 15 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 1.828m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0965130312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0312
-
Alias/AKA:MDM-15SH017B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$313.88
5
$231.79
8
$172.03
10 +
$168.59
Click for Quote
Log in
to unlock special pricing