- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096513-0149
096513-0149
ITT CANNON
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Female Sockets to Individual Wire Leads - 15 Position - 3.00' (914.40mm) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Female Sockets to Individual Wire Leads - 15 Position - 3.00' (914.40mm) Length.
Search Keywords: 0965130149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0149
-
Alias/AKA:MDM-15SH006B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$192.94
5
$189.78
10
$167.83
20
$160.49
50
$145.84
100 +
$145.48
Click for Quote
Log in
to unlock special pricing