Image is representational - see mfr. specs

096513-0108

ITT CANNON

Conn Micro-D Rcpt 15Pos R/A Sldr

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro-D Rcpt 15Pos R/A Sldr
Search Keywords: 0965130108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096513-0108
  • Alias/AKA:
    MDM-15SBRP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Series:
    Micro "D" Metal Shell
  • Coupling:
    Jackscrew Coupling
  • Insulator Resistance:
    5000 megohms min.
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Contact Resistance:
    8 milliohms max.
  • Contact Type:
    Crimp
  • Hardware:
    Jackpost (standard)
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Shell Material:
    Aluminum
  • Contact Material:
    gold plated copper alloy
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Pcb Hardware:
    no PCB mounting hardware
  • Current Rating:
    3 A max.
  • Arrangement:
    15 Contact
  • Termination Type:
    Right Angle PCB Termination
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Socket
  • Saltspray:
    48 hours
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Thermal Shock:
    -55°/+125 °
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
16 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$397.53
3
$396.54
5
$292.83
8
$217.33
10 +
$212.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!