- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096513-0076
ITT CANNON
096513-0076
D-Sub Cable Assembly - Plug, Female Sockets to Individual Wire Leads - 15 Position - 1.50' (457.20mm) Length - Multiple, Indiv ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0076
-
Alias/AKA:MDM-15SH003L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Arrangement:15 Contact